Part Details for CTX50-2 by Coiltronics
Overview of CTX50-2 by Coiltronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 298 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 238 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for CTX50-2
CTX50-2 CAD Models
CTX50-2 Part Data Attributes
|
CTX50-2
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX50-2
Coiltronics
General Purpose Inductor, 51.18uH, 20%, 2 Element, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 51.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.93 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD | |
Tolerance | 20% |