Part Details for CTX50-2P-R by Eaton Bussmann
Overview of CTX50-2P-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX50-2P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1738-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 49.1UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$1.7758 / $3.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $3.9800 | Buy Now | |
DISTI #
000000000001604145
|
Sager | Coupled Inductors 49uH 0.82A 0.305ohms | 0 |
|
Buy Now |