Part Details for CTX50-3-R by Eaton Bussmann
Overview of CTX50-3-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX50-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX50-3-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 50.78UH SMD Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now |
DISTI #
000000000001604146
|
Sager | Coupled Inductors 50.7uH 0.94A 0.239ohms Min Qty: 800 | 0 |
|
$4.4400 | Buy Now |