Part Details for CTX50-4-R by Coiltronics
Overview of CTX50-4-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CTX50-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6160
|
Newark | Power Inductor, 50.18Uh, 1.5A, 20%, Product Range:Octa-Pac Series, Inductance, Parallel:50.18Μh, Rms Current, Parallel:1.5A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.111Ohm, Product Length:11.43Mm Rohs Compliant: Yes |Eaton Coiltronics CTX50-4-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 / $7.5000 | Buy Now |
DISTI #
27K7157
|
Newark | Inductor, 200.7Uh, 1.5A, ±20%, Product Range:Octa-Pac Series, Inductance, Parallel:50.18Μh, Rms Current, Parallel:1.5A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.111Ohm, Product Length:11.43Mm, Inductance:200.7Μh Rohs Compliant: Yes |Eaton Coiltronics CTX50-4-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.2900 | Buy Now |
|
Quest Components | 2 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 244 |
|
$3.3480 / $8.3700 | Buy Now |
|
Quest Components | 2 ELEMENT, 50.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 39 |
|
$1.7550 / $3.5100 | Buy Now |
Part Details for CTX50-4-R
CTX50-4-R CAD Models
CTX50-4-R Part Data Attributes
|
CTX50-4-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX50-4-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |