-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6021
|
Newark | Ind/Xfmr Ep Sz 4 50Uh |Eaton Coiltronics CTX50-4P-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $5.1000 | Buy Now |
DISTI #
29K6161
|
Newark | Power Inductor, 48.8Uh, 1.2A, 20%, Product Range:Econo-Pac Ctx 4P Series, Inductance, Parallel:48.8µh, Rms Current, Parallel:1.2A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.201Ohm, Leakage Inductance:- Rohs Compliant: Yes |Eaton Coiltronics CTX50-4P-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0500 | Buy Now |
DISTI #
27K7159
|
Newark | Inductor, 48.8Uh, 1.2A, ±20%, Product Range:Econo-Pac Ctx 4P Series, Inductance, Parallel:48.8µh, Rms Current, Parallel:1.2A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.201Ohm, Leakage Inductance:-, Turns Ratio:1:1Rohs Compliant: Yes |Eaton Coiltronics CTX50-4P-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 / $3.2100 | Buy Now |
|
Bristol Electronics | 10650 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 48.8UH, 20%, 2 ELEMENT, IRON-CORE, SMD | 8520 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 48.8UH, 20%, 2 ELEMENT, IRON-CORE, SMD | 13 |
|
$1.9250 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTX50-4P-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX50-4P-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |