Part Details for CU-123 by BUD Industries Inc
Overview of CU-123 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F689
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:30.73Mm, External Width - Metric:38Mm, External Depth - Metric:92Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$5.6200 / $7.4900 | Buy Now |
DISTI #
377-1107-ND
|
DigiKey | BOX ALUM NATURAL 3.63"L X 1.5"W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$5.0625 / $7.2000 | Buy Now |
DISTI #
563-CU-123
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Aluminum Box (3.6 X 1.5 X 1.2 In) RoHS: Compliant | 21 |
|
$5.0600 / $6.8900 | Buy Now |
DISTI #
70148690
|
RS | Enclosure, DieCast, ADC-12 Aluminum Alloy, Natural,3.625x1.5x1.218 ,Econobox Series | Bud Industries CU-123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 441 |
|
$5.5100 / $7.3400 | Buy Now |
|
Future Electronics | CU Series 3.62 x 1.5 x 1.21 inch Die Cast Aluminum Econobox RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.5000 / $5.7400 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Box RoHS: Compliant |
57 In Stock 865 Factory Stock |
|
$4.8600 / $6.8000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Box RoHS: Compliant |
57 In Stock 865 Factory Stock |
|
$4.8600 / $6.8000 | Buy Now |
DISTI #
10012628
|
TestEquity LLC | Bud Industries CU-123 Econobox Box, Aluminum, 3.6x1.5x1.2 in, Econobox Series | 865 |
|
$6.2300 | Buy Now |