Part Details for CU-1471 by BUD Industries Inc
Overview of CU-1471 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1471A | Analog Devices | LT3990EMSE Demo Board - 60V, 3 | |
LTC1471CS#PBF | Analog Devices | 1x & 2x PCMCIA Protected 3.3V/ | |
LTC1471CS#TRPBF | Analog Devices | 1x & 2x PCMCIA Protected 3.3V/ |
Price & Stock for CU-1471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4521
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:53.1Mm, External Width - Metric:78Mm, External Depth - Metric:53Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$5.4400 / $6.1000 | Buy Now |
DISTI #
563-CU-1471
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 2.1 In) RoHS: Compliant | 10 |
|
$5.1500 / $5.6400 | Buy Now |
DISTI #
70148358
|
RS | UtiliBox Clamshell Enclosure, Desktop, 3.07 x 2.1 x 2.09in, Style H Series | Bud Industries CU-1471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 331 |
|
$4.4900 / $5.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box - External 3.07 x 2.1 x 2.09 Inches - Internal 2.86 x 1.86 x 1.93 Inches RoHS: Compliant | 106 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
000000000002172614
|
Sager | Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 2.1 In) Min Qty: 15 | 106 |
|
$4.4000 / $7.0000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box - External 3.07 x 2.1 x 2.09 Inches - Internal 2.86 x 1.86 x 1.93 Inches RoHS: Compliant | 106 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
10012634
|
TestEquity LLC | Bud Industries CU-1471 Utilibox Style H Utility Box, Plastic, 3.1x2.1x2.1 in | 106 |
|
$5.3800 | Buy Now |