Part Details for CU-1475 by BUD Industries Inc
Overview of CU-1475 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-1475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M6995
|
Newark | Enclosure, Box, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:65.8Mm, External Width - Metric:104Mm, External Depth - Metric:57Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$7.6900 / $9.5500 | Buy Now |
DISTI #
CU-1475-ND
|
DigiKey | BOX ABS BLACK 4.128"L X 2.253"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1000 | Buy Now |
DISTI #
563-CU-1475
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (4.1 X 2.3 X 2.6 In) RoHS: Compliant | 6 |
|
$7.3600 / $9.1800 | Buy Now |
DISTI #
70148362
|
RS | UtiliBox Clamshell Enclosure, Desktop, 4.128 x 2.59 x 0.01in, Style H Series | Bud Industries CU-1475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2500 / $8.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0700 | Buy Now |
|
Onlinecomponents.com | Box - Utilibox Style H - 4.128" L x 2.253" W x 2.590" H (104.85mm x 57.23mm x 65.79mm) - ABS - Black. RoHS: Compliant | 92 Factory Stock |
|
$5.9000 / $8.9600 | Buy Now |
|
Master Electronics | Box - Utilibox Style H - 4.128" L x 2.253" W x 2.590" H (104.85mm x 57.23mm x 65.79mm) - ABS - Black. RoHS: Compliant | 92 Factory Stock |
|
$5.9000 / $8.9600 | Buy Now |
DISTI #
10012642
|
TestEquity LLC | Bud Industries CU-1475 Utilibox Style H Utility Box, Plastic, 4.1x2.3x2.6 in | 92 |
|
$7.0000 | Buy Now |