Part Details for CU-18426-W by BUD Industries Inc
Overview of CU-18426-W by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18426-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9625
|
Newark | Utility Box Enclosure, Abs, White, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:27.43Mm, External Width - Metric:46.6Mm, External Depth - Metric:90.2Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18426-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$3.1500 / $5.3900 | Buy Now |
DISTI #
377-2291-ND
|
DigiKey | BOX ABS WHITE 3.547"L X 1.84"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$2.7500 / $3.9000 | Buy Now |
DISTI #
563-CU-18426-W
|
Mouser Electronics | Enclosures, Boxes, & Cases Snap Utility Box White (3.5 X 1.8 X 1.1 In) RoHS: Compliant | 0 |
|
$2.7500 / $3.9000 | Order Now |
DISTI #
70576476
|
RS | Snap Cover Utility Box, White, Snap Utility Series | Bud Industries CU-18426-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $4.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Snap Utility Box - 3.547" L x 1.835" W x 1.083" H (90.10mm x 46.60mm x 27.51mm) - ABS - White. RoHS: Compliant | 235 Factory Stock |
|
$2.8500 / $4.3300 | Buy Now |
DISTI #
000000000005350920
|
Sager | Enclosures, Boxes, & Cases Snap Utility Box White (3.5 X 1.8 X 1.1 In) Min Qty: 23 | 235 |
|
$2.7500 / $4.4000 | Buy Now |
|
Master Electronics | Snap Utility Box - 3.547" L x 1.835" W x 1.083" H (90.10mm x 46.60mm x 27.51mm) - ABS - White. RoHS: Compliant | 235 Factory Stock |
|
$2.8500 / $4.3300 | Buy Now |
DISTI #
10012659
|
TestEquity LLC | Bud Industries CU-18426-W Snap Utility Box, White, 3.5x1.8x1.1 in, CU Snap Series | 235 |
|
$3.3800 | Buy Now |