Part Details for CU-247-G by BUD Industries Inc
Overview of CU-247-G by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-247-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9800
|
Newark | Enclosure, Box, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:56.1Mm, External Width - Metric:119Mm, External Depth - Metric:188Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-247-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$20.2800 / $27.1400 | Buy Now |
DISTI #
CU-247-G-ND
|
DigiKey | BOX ALUM GRAY 7.39"L X 4.703"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$18.4375 / $26.1000 | Buy Now |
DISTI #
563-CU-247G
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Aluminum Box Gray (7.4 X 4.7 X 2.2 In) RoHS: Compliant | 3 |
|
$18.4300 / $26.1000 | Buy Now |
DISTI #
70148546
|
RS | Enclosure, Aluminum, Die Cast, Natural,7.39x4.703x2.218 In, Econobox Series | Bud Industries CU-247-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 / $26.3600 | RFQ |
|
Future Electronics | ECONOBOX, GRAY RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.8600 / $21.9000 | Buy Now |
|
Onlinecomponents.com | Gray Die Cast Aluminum Box - External 7.39 x 4.7 x 2.21 Inches - Internal 6.94 x 4.26 x 2.06 Inches RoHS: Compliant |
1 In Stock 65 Factory Stock |
|
$19.2000 / $43.5000 | Buy Now |
DISTI #
000000000002172657
|
Sager | Enclosures, Boxes, & Cases Econobox Aluminum Box Gray (7.4 X 4.7 X 2.2 In) Min Qty: 5 | 65 |
|
$18.4000 / $29.5000 | Buy Now |
|
Master Electronics | Gray Die Cast Aluminum Box - External 7.39 x 4.7 x 2.21 Inches - Internal 6.94 x 4.26 x 2.06 Inches RoHS: Compliant |
1 In Stock 65 Factory Stock |
|
$19.2000 / $43.5000 | Buy Now |
DISTI #
10012707
|
TestEquity LLC | Bud Industries CU-247-G Econobox, Aluminum, Gray, 7.4x4.7x2.2 in, Econobox Series | 65 |
|
$22.6900 | Buy Now |