Part Details for CU-3011-A by BUD Industries Inc
Overview of CU-3011-A by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-3011-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4062
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:178Mm, External Depth - Metric:305Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-3011-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$26.5800 / $34.4200 | Buy Now |
DISTI #
377-1098-ND
|
DigiKey | BOX ALUM NATURAL 12"L X 7"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23 In Stock |
|
$25.5625 / $33.1000 | Buy Now |
DISTI #
563-CU-3011A
|
Mouser Electronics | Enclosures, Boxes, & Cases Minibox Small Metal Box (12 X 7 X 4 In) RoHS: Compliant | 3 |
|
$25.5600 / $33.1000 | Buy Now |
DISTI #
70148739
|
RS | Enclosure, Interlocking, Desktop, Aluminum, Gray, 12x7x4 In, Minibox | Bud Industries CU-3011-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$26.0000 / $33.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.2700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Mini Box RoHS: Compliant | 42 Factory Stock |
|
$27.2300 / $36.0000 | Buy Now |
DISTI #
000000000000012454
|
Sager | Enclosures, Boxes, & Cases Minibox Small Metal Box (12 X 7 X 4 In) Min Qty: 3 | 42 |
|
$25.6000 / $40.9000 | Buy Now |
DISTI #
1383287
|
element14 Asia-Pacific | ENCLOSURE, BOX, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$26.9999 / $34.7351 | Buy Now |
DISTI #
1383287
|
Farnell | ENCLOSURE, BOX, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 8 |
|
$27.4486 / $36.5524 | Buy Now |
|
Master Electronics | Natural Aluminum Mini Box RoHS: Compliant | 42 Factory Stock |
|
$27.2300 / $36.0000 | Buy Now |