Part Details for CU-4234 by BUD Industries Inc
Overview of CU-4234 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-4234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5005
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:56.1Mm, External Width - Metric:93Mm, External Depth - Metric:119Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-4234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$20.2300 / $26.5500 | Buy Now |
DISTI #
377-1466-ND
|
DigiKey | BOX ALUM NATURAL 4.69"L X 3.69"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$18.2500 / $25.9000 | Buy Now |
DISTI #
563-CU-4234
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket (4.7 X 2.2 X 3.7 In) RoHS: Compliant | 0 |
|
$18.2500 / $25.9000 | Order Now |
DISTI #
70147524
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Natural,4.688x3.688x2.218 In, Econobox Series | Bud Industries CU-4234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3300 / $33.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Bracket Mount Box RoHS: Compliant |
3 In Stock 15 Factory Stock |
|
$19.5300 / $42.8600 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Bracket Mount Box RoHS: Compliant |
3 In Stock 15 Factory Stock |
|
$19.5300 / $42.8600 | Buy Now |
DISTI #
10012762
|
TestEquity LLC | Bud Industries CU-4234 Die Cast Box, Bracket, Aluminum, 4.7x2.2x3.7in, Econobox Series | 15 |
|
$22.4600 | Buy Now |