Part Details for CU-622-A by BUD Industries Inc
Overview of CU-622-A by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-622-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4555
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:63.5Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-622-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$24.2400 / $31.3000 | Buy Now |
DISTI #
377-1223-ND
|
DigiKey | BOX ALUM NATURAL 12"L X 6"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$23.3124 / $30.1000 | Buy Now |
DISTI #
563-CU622A
|
Mouser Electronics | Enclosures, Boxes, & Cases Converta Box Metal Electronics Box (2.5 X 12 X 6 In) RoHS: Compliant | 3 |
|
$23.3100 / $30.1000 | Buy Now |
DISTI #
70148704
|
RS | Enclosure, Desktop, Aluminum, Natural, 12x6x2.5 In, Converta Box Series | Bud Industries CU-622-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Surface Mount Converta Box RoHS: Compliant |
12 In Stock 37 Factory Stock |
|
$22.6700 / $38.4500 | Buy Now |
DISTI #
60860229
|
Verical | Natural Aluminum Surface Mount Converta Box Min Qty: 2 Package Multiple: 1 Date Code: 2126 | Americas - 11 |
|
$40.5840 / $48.2434 | Buy Now |
DISTI #
1383512
|
element14 Asia-Pacific | ENCLOSURE, BOX, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$24.8054 / $31.8124 | Buy Now |
DISTI #
1383512
|
Farnell | ENCLOSURE, BOX, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 3 |
|
$24.8256 / $33.3641 | Buy Now |
|
Master Electronics | Natural Aluminum Surface Mount Converta Box RoHS: Compliant |
12 In Stock 37 Factory Stock |
|
$22.6700 / $38.4500 | Buy Now |