Part Details for CU-790 by BUD Industries Inc
Overview of CU-790 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4569
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:38.1Mm, External Width - Metric:53Mm, External Depth - Metric:78Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-790 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$3.1100 / $4.3100 | Buy Now |
DISTI #
CU-790-ND
|
DigiKey | BOX ABS BLACK 3.08"L X 2.08"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
23 In Stock |
|
$2.9375 / $4.2000 | Buy Now |
DISTI #
563-CU-790
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 1.5 In) RoHS: Compliant | 343 |
|
$2.9300 / $3.8900 | Buy Now |
DISTI #
70149019
|
RS | Enclosure, Desktop, ABS, 3.08 x 2.08 x 1.5in, Style E Series | Bud Industries CU-790 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$3.1400 / $4.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Utility Box - External 3.08 x 2.08 x 1.5 Inches - Internal 2.86 x 1.86 x 1.33 Inches RoHS: Compliant | 570 Factory Stock |
|
$3.0500 / $4.6300 | Buy Now |
DISTI #
000000000002172798
|
Sager | Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 1.5 In) Min Qty: 22 | 570 |
|
$2.7000 / $4.7000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Utility Box - External 3.08 x 2.08 x 1.5 Inches - Internal 2.86 x 1.86 x 1.33 Inches RoHS: Compliant | 570 Factory Stock |
|
$3.0500 / $4.6300 | Buy Now |
DISTI #
10012857
|
TestEquity LLC | Bud Industries CU-790 Utility Box, Style E, Plastic, 3.1x2.1x1.5 in, Utilibox Series | 570 |
|
$3.6200 | Buy Now |