Part Details for CU-793 by BUD Industries Inc
Overview of CU-793 by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4572
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:50.8Mm, External Width - Metric:57Mm, External Depth - Metric:104Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-793 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$3.6400 / $4.3100 | Buy Now |
DISTI #
377-1167-ND
|
DigiKey | BOX ABS BLACK 4.105"L X 2.23"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
97 In Stock |
|
$3.5000 / $4.9000 | Buy Now |
DISTI #
563-CU793
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box Plastic Utility Box (4.1 X 2.2 X 2 In) RoHS: Compliant | 367 |
|
$3.5000 / $4.6100 | Buy Now |
DISTI #
V99:2348_17713184
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1832 | Americas - 2 |
|
$2.1530 / $2.4780 | Buy Now |
DISTI #
70149022
|
RS | Enclosure, Desktop, ABS, 4.1 x 2.23 x 2in, Style E Series | Bud Industries CU-793 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$3.5000 / $4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Access Utilibox - Style E RoHS: Compliant |
133 In Stock 215 Factory Stock |
|
$3.4000 / $3.7000 | Buy Now |
DISTI #
65009413
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 130 |
|
$4.5977 / $4.9007 | Buy Now |
|
Quest Components | Electronic Component | 9 |
|
$3.9375 / $7.8750 | Buy Now |
DISTI #
000000000002172804
|
Sager | Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box Plastic Utility Box (4.1 X 2.2 X 2 In) Min Qty: 18 | 215 |
|
$3.5000 / $5.6000 | Buy Now |