Part Details for CU1636-000 by TE Connectivity
Overview of CU1636-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU1636-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CU1636-000-ND
|
DigiKey | D-200-0228-RT-CS4049 Min Qty: 80 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7767 | Buy Now |
DISTI #
CU1636-000
|
Avnet Americas | Splice Terminal Cable-To-Cable Splicing 20AWG to 26AWG Crimp - Bulk (Alt: CU1636-000) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CU1636-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-0228-RT-CS4049 RoHS: Compliant | 0 |
|
$48.5300 / $108.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$47.7500 | Buy Now |
DISTI #
RYCD-200-0228-RT-CS4049
|
Heilind Electronics | Americas - 0 in Stock |
|
$51.0299 / $55.5821 | Buy Now | |
|
Onlinecomponents.com | Splice Terminal Cable-To-Cable Splicing - 20AWG to 26AWG - Crimp Termination. RoHS: Compliant |
105 In Stock |
|
$50.7300 / $97.1100 | Buy Now |
DISTI #
CU1636-000
|
TTI | Solder Sleeves & Shield Tubing D-200-0228-RT-CS4049 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 70 In Stock |
|
$51.6400 / $76.9200 | Buy Now |
DISTI #
RYCD-200-0228-RT-CS4049
|
Interstate Connecting Components | 0 |
|
$51.0299 / $55.5821 | Buy Now | |
DISTI #
000000000005739583
|
Sager | Solder Sleeves & Shield Tubing D-200-0228-RT-CS4049 Min Qty: 1 | 0 |
|
$46.6200 / $60.1500 | Buy Now |
|
Master Electronics | Splice Terminal Cable-To-Cable Splicing - 20AWG to 26AWG - Crimp Termination. RoHS: Compliant |
105 In Stock |
|
$50.7300 / $97.1100 | Buy Now |