There are no models available for this part yet.
Overview of CU1647-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CU1647-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-CU1647-000-ND
|
DigiKey | D-200-0242-RT-CS4049 Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4696 | Buy Now | |
DISTI #
CU1647-000
|
Avnet Americas | Cable Accessories Shield Splice Kit Cross-Linked Modified Fluoropolymer - Bulk (Alt: CU1647-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$58.3355 | Buy Now | |
DISTI #
571-CU1647-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-0242-RT-CS4049 RoHS: Compliant | 0 |
|
$99.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 34 Weeks Container: Box | 0Box |
|
$67.2600 | Buy Now | ||
DISTI #
RYCD-200-0242-RT-CS4049
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0242-RT-CS4049 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-200-0242-RT-CS4049 RoHS: Compliant | 0 |
|
$64.2600 / $171.5000 | Buy Now | ||
DISTI #
CU1647-000
|
TTI | Solder Sleeves & Shield Tubing D-200-0242-RT-CS4049 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$89.7700 | Buy Now | |
DISTI #
RYCD-200-0242-RT-CS4049
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0242-RT-CS4049 | 0 |
|
Buy Now | ||
DISTI #
000000000005739587
|
Sager | Solder Sleeves & Shield Tubing D-200-0242-RT-CS4049 Min Qty: 1 | 0 |
|
$65.6900 / $84.7500 | Buy Now | |
DISTI #
CU1647-000
|
Avnet Abacus | (Alt: CU1647-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |