Part Details for CU4S0506BT-2350-00 by TDK Corporation
Overview of CU4S0506BT-2350-00 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for CU4S0506BT-2350-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU4S0506BT-2350-00
|
Avnet Americas | Isolator Counter Clockwise 6-Pin SMD T/R - Tape and Reel (Alt: CU4S0506BT-2350-00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CU4S0506BT-2350-00
|
Avnet Americas | Isolator Counter Clockwise 6-Pin SMD T/R - Tape and Reel (Alt: CU4S0506BT-2350-00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CU4S0506BT-2350-00
|
Avnet Americas | Isolator Counter Clockwise 6-Pin SMD T/R - Tape and Reel (Alt: CU4S0506BT-2350-00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CU4S0506BT-2350-00
CU4S0506BT-2350-00 CAD Models
CU4S0506BT-2350-00 Part Data Attributes
|
CU4S0506BT-2350-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CU4S0506BT-2350-00
TDK Corporation
Isolator, 2300MHz Min, 2400MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.5 |