-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0509
|
Newark | Isolator, Cu4S0509 Series, Ccw, 3700Mhz/Tape And Reel |Tdk CU4S0509BT-3700-00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CU4S0509BT-3700-00CT-ND
|
DigiKey | ISOLATOR, CU4S0509 SERIES, CCW, Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.8161 / $7.0500 | Buy Now |
DISTI #
CU4S0509BT-3700-00
|
Avnet Americas | Isolator Counter Clock Wise 3700MHz 5W 6-Pin Surface Mount T/R - Tape and Reel (Alt: CU4S0509BT-3700-00) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.6170 / $5.0730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
CU4S0509BT-3700-00
|
Avnet Americas | Isolator Counter Clock Wise 3700MHz 5W 6-Pin Surface Mount T/R - Tape and Reel (Alt: CU4S0509BT-3700-00) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.6170 / $5.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CU4S0509BT-3700-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CU4S0509BT-3700-00
TDK Corporation
Isolator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | ISOLATOR | |
Terminal Finish | Gold (Au) |