-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 23H M34
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2835
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity CU7969-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$654.3100 / $679.9600 | Buy Now |
DISTI #
2266-CU7969-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$629.1400 / $653.8100 | Buy Now |
DISTI #
CU7969-000
|
Avnet Americas | TXR40SJ45-2214BI - Bulk (Alt: CU7969-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$515.0936 / $619.8584 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$559.6500 | Buy Now |
DISTI #
RYCTXR40SJ45-2214BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ45-2214BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ45-2214BI RoHS: Compliant |
7 Partner Stock |
|
$619.8200 / $641.4800 | Buy Now |
DISTI #
RYCTXR40SJ45-2214BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ45-2214BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CU7969-000
|
PEI Genesis | TXR40SJ45-2214BI | 7 |
|
Buy Now | |
|
Master Electronics | TXR40SJ45-2214BI RoHS: Compliant |
7 Partner Stock |
|
$619.8200 / $641.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CU7969-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CU7969-000
TE Connectivity
CONN BACKSHELL ADPT SZ 23H M34
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |