Part Details for CUEFRT8W06B1 by Panduit Corp
Overview of CUEFRT8W06B1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUEFRT8W06B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7672
|
Newark | Net-Contain Uac End Of Row Frame - 6Ft - |Panduit CUEFRT8W06B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,493.3600 / $1,673.4100 | Buy Now |
DISTI #
CUEFRT8W06B1-ND
|
DigiKey | NET-CONTAIN UAC END OF ROW FRAME Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,765.0200 | Buy Now |
DISTI #
CUEFRT8W06B1
|
Avnet Americas | Net-Contain End of Row Frame 42RU/45RU High 1800mm Aisle Width Polycarbonate Steel Black - Bulk (Alt: CUEFRT8W06B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,694.5900 | Buy Now |
DISTI #
644-CUEFRT8W06B1
|
Mouser Electronics | Wire Ducting & Raceways NET-CONTAIN UAC END OF ROW FRAME - 6ft - RoHS: Compliant | 0 |
|
$1,817.5300 | Order Now |
DISTI #
PANCUEFRT8W06B1
|
Heilind Electronics | NET-CONTAIN UAC END OF ROW - FRAME 6FT - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,694.5900 / $1,783.7800 | Buy Now |
DISTI #
000000000005554241
|
Sager | Wire Ducting & Raceways NET-CONTAIN UAC END OF ROW FRAME - 6ft - Min Qty: 1 | 0 |
|
$1,847.0000 / $1,869.8000 | Buy Now |