Part Details for CUF04-1000V by nVent Hoffman
Overview of CUF04-1000V by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Price & Stock for CUF04-1000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1228
|
Newark | Cuf Trnstn Box 4-Input Frp Rohs Compliant: Yes |Nvent Hoffman CUF04-1000V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.4600 / $226.9200 | Buy Now |
DISTI #
01AK0159
|
Newark | Cuf Trnstn Box 4-Input Frp Rohs Compliant: Yes |Nvent Hoffman Vynckier CUF04-1000V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4500 / $189.8300 | Buy Now |