There are no models available for this part yet.
Overview of CUR-793-MB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP103KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331AD7LQ153KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331CD7LQ473KX19K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for CUR-793-MB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4590
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:50.8Mm, External Width - Metric:57Mm, External Depth - Metric:104Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CUR-793-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$4.8300 / $5.3000 | Buy Now | |
DISTI #
CUR-793-MB-ND
|
DigiKey | BOX ABS BLACK 4.105"L X 2.23"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1000 | Buy Now | |
DISTI #
563-CUR-793-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style E Utility Box, Flanges and Recessed Cover (4.1 X 2.2 X 2 In) RoHS: Compliant | 0 |
|
$4.4400 / $5.1000 | Order Now | |
DISTI #
70147650
|
RS | UtiliBox Flanged Enclosure, Panel Mount, ABS, 4.1 x 2.23 x 2in, Style E Series | Bud Industries CUR-793-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $5.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8700 | Buy Now | ||
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box - External 4.1 x 2.23 x 2 Inches - Internal 3.86 x 1.98 x 1.86 Inches RoHS: Compliant | 44 Factory Stock |
|
$3.7600 / $5.7100 | Buy Now | ||
DISTI #
000000000002172843
|
Sager | Enclosures, Boxes, & Cases Utilibox Style E Utility Box, Flanges and Recessed Cover (4.1 X 2.2 X 2 In) Min Qty: 18 | 44 |
|
$3.6500 / $5.8000 | Buy Now | |
Master Electronics | Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box - External 4.1 x 2.23 x 2 Inches - Internal 3.86 x 1.98 x 1.86 Inches RoHS: Compliant | 44 Factory Stock |
|
$3.7600 / $5.7100 | Buy Now | ||
DISTI #
10012892
|
TestEquity LLC | Bud Industries CUR-793-MB Utility Box, Style E, Flanges, Recessed Cover, Plastic, 4.1x2.2x2 in, Utilibox Series | 44 |
|
$4.4600 | Buy Now |