Part Details for CUS100ME-15/A. by TDK-Lambda Corporation
Overview of CUS100ME-15/A. by TDK-Lambda Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS100ME-15/A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6237
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 6.66A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:15V, Output Current - Output 1:6.66A, Output Voltage - Output 2:-Rohs Compliant: Yes |Tdk-Lambda CUS100ME-15/A. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$59.0800 | Buy Now |
DISTI #
2913443
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 15V, 6.66A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$79.7865 / $82.2483 | Buy Now |
DISTI #
2913443
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 15V, 6.66A RoHS: Compliant Min Qty: 1 Lead time: 126 Weeks, 4 Days Container: Each | 3 |
|
$73.9299 / $76.9325 | Buy Now |