-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6248
|
Newark | Power Supply, Medical, Ac-Dc, 28V, 3.57A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W, Power Rating (Convection Cooling):100W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS100ME-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.1700 / $55.3300 | Buy Now |
DISTI #
285-CUS100ME-28-ND
|
DigiKey | AC/DC CONVERTER 28V 100W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$55.4400 / $60.8600 | Buy Now |
DISTI #
967-CUS100ME28
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 28V 3.57A, 100W RoHS: Compliant | 7 |
|
$53.1700 / $55.3300 | Buy Now |
DISTI #
71285368
|
RS | Medical AC-DC Power Supply, 100W, 28V@3.57A, 115-230V, CUS100ME Series | TDK-Lambda CUS100ME-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6000 / $60.8600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 28VDC - Input: 85-264VAC - Open Frame - JST Connector RoHS: Compliant |
10 In Stock |
|
$53.1700 / $55.3300 | Buy Now |
DISTI #
CUS100ME-28
|
TME | Power supply: switched-mode, open, 100W, 85÷265VAC, OUT: 1, 28VDC Min Qty: 1 | 0 |
|
$60.7600 / $64.8200 | RFQ |
DISTI #
2913448
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 28V, 3.57A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$56.1192 / $64.2385 | Buy Now |
DISTI #
2913448
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 28V, 3.57A RoHS: Compliant Min Qty: 1 Lead time: 116 Weeks, 4 Days Container: Each | 1 |
|
$57.8769 / $60.2264 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 100W - 28VDC - Input: 85-264VAC - Open Frame - JST Connector RoHS: Compliant |
10 In Stock |
|
$53.1700 / $55.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS100ME-28
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS100ME-28
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-16 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.57 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 28 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |