Part Details for CUS1500M-24/CO2 by TDK Corporation
Overview of CUS1500M-24/CO2 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS1500M-24/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS1500M-24/CO2
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 1.512 kW, 24 V, 63 A - Bulk (Alt: CUS1500M-24/CO2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$843.7490 | Buy Now |
DISTI #
CUS1500M-24/CO2
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 1.512 kW, 24 V, 63 A - Bulk (Alt: CUS1500M-24/CO2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$843.7490 | Buy Now |