-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4642
|
Newark | Power Supply, Ac-Dc, 36V, 42A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:36V, Output Current - Output 1:42A, Output Voltage - Output 2:-, Input Voltage Ac Max:265Vrohs Compliant: Yes |Tdk-Lambda CUS1500M-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.1800 / $625.8800 | Buy Now |
DISTI #
285-CUS1500M-36-ND
|
DigiKey | AC/DC CONVERTER 36V 1512W Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$658.0090 / $688.4700 | Buy Now |
DISTI #
967-CUS1500M-36
|
Mouser Electronics | Switching Power Supplies 1512W 115-230VACin 36Vout 42A Medical RoHS: Compliant | 4 |
|
$658.0000 / $688.4600 | Buy Now |
DISTI #
71429994
|
RS | AC-DC Power Supply, Medical/Industrial, 1500W, 36V@42A, CUS1500M Series | TDK-Lambda CUS1500M-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 4 |
|
$646.0600 / $702.2400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 36VDC - Input: 85-264VAC - Medical - Enclosed - Fan - Screw Terminals - Dual Fuses RoHS: Compliant |
7 In Stock 34 Factory Stock |
|
$526.1800 / $625.8800 | Buy Now |
DISTI #
CUS1500M-36
|
TME | Power supply: switched-mode, for building in,modular, 1512W Min Qty: 1 | 0 |
|
$588.8200 / $628.2200 | RFQ |
DISTI #
000000000005776340
|
Sager | Switching Power Supplies 1512W 115-230VACin 36Vout 42A Medical Min Qty: 1 | 7 |
|
$526.1800 / $625.8800 | Buy Now |
DISTI #
2932229
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 36V, 42A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$694.6524 | Buy Now |
DISTI #
2932229
|
Farnell | POWER SUPPLY, AC-DC, 36V, 42A RoHS: Compliant Min Qty: 1 Lead time: 125 Weeks, 4 Days Container: Each | 0 |
|
$524.9240 / $624.3895 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1500W - 36VDC - Input: 85-264VAC - Medical - Enclosed - Fan - Screw Terminals - Dual Fuses RoHS: Compliant |
7 In Stock 34 Factory Stock |
|
$526.1800 / $625.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS1500M-36
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS1500M-36
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-03 | |
Samacsys Manufacturer | TDK |