Part Details for CUS1500M-48/CO2 by TDK-Lambda Corporation
Overview of CUS1500M-48/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS1500M-48/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH7794
|
Newark | Power Supply, Ac-Dc, 48V, 32A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.536W, Output Voltage - Output 1:48V, Output Current - Output 1:32A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS1500M-48/CO2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$602.2200 / $716.3100 | Buy Now |
DISTI #
CUS1500M-48/CO2-ND
|
DigiKey | AC/DC CONVERTER 48V 1536W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$787.9400 | Buy Now |
DISTI #
967-CUS1500M-48/CO2
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 48V 32A, 1536W + Pcb coating | 3 |
|
$753.0400 / $787.9400 | Buy Now |
DISTI #
71769534
|
RS | Medical AC-DC Power Supply, 48V@32A, 1536W, PCB Coating, CUS1500M Series | TDK-Lambda CUS1500M-48/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$763.9200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 48VDC - Input: 85-264VAC - Medical - Enclosed - Fan - Screw Terminals - PCB Coating RoHS: Compliant | 0 |
|
$602.2200 / $716.3100 | Buy Now |
DISTI #
000000000005969361
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 48V 32A, 1536W + Pcb coating Min Qty: 1 | 0 |
|
$602.2200 / $716.3100 | Buy Now |