There are no models available for this part yet.
Overview of CUS150M-12/U by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CUS150M-12/U by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC3007
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 12.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS150M-12/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6400 / $84.1900 | Buy Now | |
DISTI #
285-CUS150M-12/U-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
5 In Stock |
|
$83.6406 / $84.1900 | Buy Now | |
DISTI #
967-CUS150M12/U
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A U-Channel Medical RoHS: Compliant | 22 |
|
$83.6400 / $84.1900 | Buy Now | |
DISTI #
71179675
|
RS | Power Supply, AC-DC, Medical, 150W, 12V@12.5A, U Channel, 115-230V In | TDK-Lambda CUS150M-12/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 505 |
|
$76.5300 / $85.0300 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - JST Connector - U Channel RoHS: Compliant | 20 Factory Stock |
|
$83.6400 / $84.1900 | Buy Now | ||
DISTI #
CUS150M-12/U
|
TME | Power supply: switching, open, 150W, 85÷265VAC, OUT: 1, 12VDC, 12.5A Min Qty: 1 | 0 |
|
$89.4400 / $95.4200 | RFQ | |
DISTI #
000000000005621607
|
Sager | Switching Power Supplies 150W 12V 12.5A U-Channel Medical Min Qty: 1 | 0 |
|
$68.0100 / $84.1900 | Buy Now | |
Master Electronics | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - JST Connector - U Channel RoHS: Compliant | 20 Factory Stock |
|
$83.6400 / $84.1900 | Buy Now |
CAD Models for CUS150M-12/U by TDK-Lambda Corporation
Part Data Attributes for CUS150M-12/U by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X8
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
30 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
NO
|