-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4315
|
Newark | Power Supply, Ac-Dc, 18V, 6.66A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W, Power Rating (Convection Cooling):120W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 2:-Rohs Compliant: Yes |Tdk-Lambda CUS150M-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5700 / $69.7900 | Buy Now |
DISTI #
285-CUS150M-18-ND
|
DigiKey | AC/DC CONVERTER 18V 120W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$64.0500 / $69.7900 | Buy Now |
DISTI #
967-CUS150M18
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 18V 8.33A, 150W RoHS: Compliant | 5 |
|
$67.5700 / $69.7900 | Buy Now |
DISTI #
71354667
|
RS | AC-DC Power Supply, Open Frame, 150W, 18V@8.33A, CUS150M Series | TDK-Lambda CUS150M-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9000 / $78.6500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 18VDC - Input: 85-264VAC - JST Connector RoHS: Compliant | 36 Factory Stock |
|
$67.5700 / $69.7900 | Buy Now |
DISTI #
CUS150M-18
|
TME | Power supply: switched-mode, open, 120W, 85÷265VAC, OUT: 1, 18VDC Min Qty: 1 | 0 |
|
$77.2900 / $82.4500 | RFQ |
DISTI #
000000000005745937
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 18V 8.33A, 150W Min Qty: 1 | 0 |
|
$67.5700 / $69.7900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 150W - 18VDC - Input: 85-264VAC - JST Connector RoHS: Compliant | 36 Factory Stock |
|
$67.5700 / $69.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS150M-18
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS150M-18
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 10 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO |