-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2760
|
Newark | Power Supply, Ac-Dc, 28V, 4.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:120.4W, Output Voltage - Output 1:28V, Output Current - Output 1:4.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS200LD-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$74.2200 / $90.2900 | Buy Now |
DISTI #
285-CUS200LD-28-ND
|
DigiKey | AC/DC CONVERTER 28V 120W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$81.6422 / $99.3200 | Buy Now |
DISTI #
967-CUS200LD28
|
Mouser Electronics | Switching Power Supplies 151W 115-230VAC in 28V@5.4A RoHS: Compliant | 42 |
|
$75.7000 / $87.4300 | Buy Now |
DISTI #
71771789
|
RS | Power Supply, AC-DC, U-Channel, 151W, 28V@5.4A, 115-230V In | TDK-Lambda CUS200LD-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 1 |
|
$87.4300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 28VDC - Input: 85-265VAC - Enclosed - Screw Terminals RoHS: Compliant |
3 In Stock |
|
$74.2200 / $90.2900 | Buy Now |
DISTI #
3666363
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 28V, 4.3A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$80.1852 / $92.6074 | Buy Now |
DISTI #
3666363
|
Farnell | POWER SUPPLY, AC-DC, 28V, 4.3A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 4 |
|
$81.1228 / $98.6774 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 150W - 28VDC - Input: 85-265VAC - Enclosed - Screw Terminals RoHS: Compliant |
3 In Stock |
|
$74.2200 / $90.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS200LD-28
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS200LD-28
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |