Part Details for CUS200M-24 by TDK-Lambda Corporation
Overview of CUS200M-24 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS200M-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5837
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 8.4A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):252W, Power Rating (Convection Cooling):200W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS200M-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.7800 / $130.7100 | Buy Now |
DISTI #
285-CUS200M-24-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 10 Weeks Container: Box |
89 In Stock |
|
$110.7802 / $130.7100 | Buy Now |
DISTI #
967-CUS200M24
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 10.5A, 252W RoHS: Compliant | 69 |
|
$110.7800 / $130.7100 | Buy Now |
DISTI #
70848586
|
RS | Medical AC-DC Power Supply, 24V, 10.5A, 200W, 115-230V, CUS200M Series | TDK-Lambda CUS200M-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 5 |
|
$135.4200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 200W - 24VDC - Input: 85-264VAC - Medical - JST Connector - Open Frame RoHS: Compliant |
14 In Stock 50 Factory Stock |
|
$110.7800 / $130.7100 | Buy Now |
DISTI #
CUS200M-24
|
TME | Power supply: switching, open, 201.6W, 85÷265VAC, OUT: 1, 24VDC Min Qty: 1 | 0 |
|
$139.3300 / $141.5400 | RFQ |
DISTI #
000000000006390343
|
Sager | Switching Power Supplies 252W 230VAC 24Vout 10.5A Min Qty: 1 | 200 |
|
$97.3200 / $130.7100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 200W - 24VDC - Input: 85-264VAC - Medical - JST Connector - Open Frame RoHS: Compliant |
14 In Stock 50 Factory Stock |
|
$110.7800 / $130.7100 | Buy Now |
Part Details for CUS200M-24
CUS200M-24 CAD Models
CUS200M-24 Part Data Attributes
|
CUS200M-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS200M-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X18 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 23.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES |