-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7608
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 252W, 21A, 12V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:12V, Output Current - Output 1:21A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Tdk-Lambda CUS250LD-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5000 / $156.2500 | Buy Now |
DISTI #
285-CUS250LD-12-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
55 In Stock |
|
$120.2750 / $148.8100 | Buy Now |
DISTI #
967-CUS250LD-12
|
Mouser Electronics | Switching Power Supplies 252W 12V 21A RoHS: Compliant | 4 |
|
$120.2700 / $148.8100 | Buy Now |
DISTI #
70279089
|
RS | AC-DC Power Supply, 12V, 21A, 115-265V, Open, Panel, PFC, 252W, CUS250LD Series | TDK-Lambda CUS250LD-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$142.8600 / $148.8100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 200W - 12VDC - Input: 85-264VAC - Medical - JST Connector - Open Frame RoHS: Compliant | 0 |
|
$110.5000 / $156.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS250LD-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS250LD-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 252 W | |
Trim/Adjustable Output | YES |