CUS250LD-4
Description: AC-DC Regulated Power Supply Module,

Overview of CUS250LD-4 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CUS250LD-4 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87W7611
Newark Ac-Dc Converter, Open Frame, 1 O/P, 210W, 50A, 4.2V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:4.2V, Output Current - Output 1:50A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Tdk-Lambda CUS250LD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $156.2500
  • 10 $140.9700
  • 25 $127.9400
  • 50 $110.5000
$110.5000 / $156.2500 Buy Now
DISTI # 285-CUS250LD-4-ND
DigiKey AC/DC CONVERTER 4.2V 250W Min Qty: 1 Lead time: 10 Weeks Container: Bulk Limited Supply - Call
  • 1 $156.2500
  • 10 $140.9710
  • 25 $127.9408
  • 50 $120.2750
$120.2750 / $156.2500 Buy Now
DISTI # 967-CUS250LD-4
Mouser Electronics Switching Power Supplies 210W 4.2V 50A RoHS: Compliant 0
Order Now
DISTI # 70279087
RS AC-DC Power Supply, 4.2V, 50A, 115-265V, PFC, Embedded, 210W, CUS250LD Series | TDK-Lambda CUS250LD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $163.6900
  • 5 $157.1400
  • 10 $152.2300
$152.2300 / $163.6900 RFQ
Onlinecomponents.com AC-DC Power Supply - 250W - 4VDC - Input: 85-264VAC - Medical - JST Connector - Open Frame RoHS: Compliant 0
  • 1 $156.2500
  • 10 $140.9700
  • 25 $127.9400
  • 50 $110.5000
$110.5000 / $156.2500 Buy Now
DISTI # 000000000005398499
Sager Switching Power Supplies 210W 4.2V 50A Min Qty: 1 0
  • 1 $156.2500
  • 10 $140.9700
  • 25 $127.9400
  • 50 $110.5000
$110.5000 / $156.2500 Buy Now

CAD Models for CUS250LD-4 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CUS250LD-4 by TDK-Lambda Corporation

CUS250LD-4
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
MODULE-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
87%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
50 A
Output Voltage-Max
4.62 V
Output Voltage-Min
3.78 V
Output Voltage-Nom
4.2 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
210 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. CUS250LD-4
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CUS250LD-4 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CUS250LD-4 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of CUS250LD-4 would you like to use for your alert(s)?
  • Please alert me when CUS250LD-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CUS250LD-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CUS250LD-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CUS250LD-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CUS250LD-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CUS250LD-4 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: