There are no models available for this part yet.
Overview of CUS250M-12/FJ by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CUS250M-12/FJ by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK4927
|
Newark | Power Supply, Ac-Dc, 12V, 20.83A, Power Supply Applications:Ite, Household, Laboratory & Medical, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:12V, Output Current - Output 1:20.83A Rohs Compliant: Yes |Tdk-Lambda CUS250M-12/FJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$139.2500 | Buy Now | |
DISTI #
285-CUS250M-12/FJ-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$159.2510 / $181.4200 | Buy Now | |
DISTI #
967-CUS250M-12/FJ
|
Mouser Electronics | Switching Power Supplies Med 250W 12V 20.83A U-Chan Cov Fan / Inhibit RoHS: Compliant | 9 |
|
$159.2500 / $181.4200 | Buy Now | |
DISTI #
73793160
|
RS | Power Supply, AC-DC,250W, 85-264Vin, 12Vout, 20.83A, Fan, Inhibit, CUS250M Serie | TDK-Lambda CUS250M-12/FJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3000 / $191.6300 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 250W - 12VDC - U Channel - Cover & Fan - 5V 0.1A standby supply - remote on/off (inhibit) - DC OK - AC Fail RoHS: Compliant | 45 Factory Stock |
|
$159.2500 / $181.4200 | Buy Now | ||
DISTI #
000000000006392326
|
Sager | Switching Power Supplies Med 250W 12V 20.83A U-Chan Cov Fan / Inhibit Min Qty: 1 | 9 |
|
$140.4300 / $181.4200 | Buy Now | |
Master Electronics | AC-DC Power Supply - 250W - 12VDC - U Channel - Cover & Fan - 5V 0.1A standby supply - remote on/off (inhibit) - DC OK - AC Fail RoHS: Compliant | 45 Factory Stock |
|
$159.2500 / $181.4200 | Buy Now |