There are no models available for this part yet.
Overview of CUS250M-12 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CUS250M-12 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK4923
|
Newark | Power Supply, Ac-Dc, 12V, 20.83A, Power Supply Applications:Ite, Household, Laboratory & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):250W, Power Rating (Convection Cooling):250W, Output Voltage - Output 1:12V Rohs Compliant: Yes |Tdk-Lambda CUS250M-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$96.7100 | Buy Now | |
DISTI #
285-CUS250M-12-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$110.6000 / $126.0000 | Buy Now | |
DISTI #
967-CUS250M-12
|
Mouser Electronics | Switching Power Supplies Med 250W 12V 20.83A RoHS: Compliant | 16 |
|
$110.6000 / $126.0000 | Buy Now | |
DISTI #
73792826
|
RS | Power Supply, AC-DC, 250W, 85-264Vin, 12Vout, 20.83A, Open Frame, CUS250M Serie | TDK-Lambda CUS250M-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$117.0300 / $127.2100 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 250W - 12VDC RoHS: Compliant | 293 Factory Stock |
|
$110.6000 / $126.0000 | Buy Now | ||
DISTI #
CUS250M-12
|
TME | Power supply: switching, open, 250W, 85÷265VAC, OUT: 1, 12VDC Min Qty: 1 | 0 |
|
$119.8600 | RFQ | |
DISTI #
000000000006392321
|
Sager | Switching Power Supplies Med 250W 12V 20.83A Min Qty: 1 | 0 |
|
$97.5300 / $126.0000 | Buy Now | |
DISTI #
C1S203600236125
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 12 |
|
$109.0000 | Buy Now | |
Master Electronics | AC-DC Power Supply - 250W - 12VDC RoHS: Compliant | 293 Factory Stock |
|
$110.6000 / $126.0000 | Buy Now |