Part Details for CUS250M-24/F by TDK-Lambda Corporation
Overview of CUS250M-24/F by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS250M-24/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4934
|
Newark | Power Supply, Ac-Dc, 24V, 10.41A, Power Supply Applications:Ite, Household, Laboratory & Medical, No. Of Outputs:1Outputs, Output Power Max:250W, Output Voltage - Output 1:24V, Output Current - Output 1:10.41A Rohs Compliant: Yes |Tdk-Lambda CUS250M-24/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$125.7900 | Buy Now |
DISTI #
285-CUS250M-24/F-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$143.8608 / $163.8900 | Buy Now |
DISTI #
967-CUS250M-24/F
|
Mouser Electronics | Switching Power Supplies Med 250W 24V 10.41A U-Chan Cov Fan RoHS: Compliant | 7 |
|
$143.8600 / $163.8900 | Buy Now |
DISTI #
73793167
|
RS | Power Supply, AC-DC, 250W, 85-264Vin, 24Vout, 10.41A, Fan, CUS250M Series | TDK-Lambda CUS250M-24/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$159.2600 / $173.1100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 24VDC - U Channel - Cover & Fan RoHS: Compliant | 45 Factory Stock |
|
$143.8600 / $163.8900 | Buy Now |
DISTI #
000000000006392340
|
Sager | Switching Power Supplies Med 250W 24V 10.41A U-Chan Cov Fan Min Qty: 1 | 9 |
|
$126.8600 / $163.8900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 250W - 24VDC - U Channel - Cover & Fan RoHS: Compliant | 45 Factory Stock |
|
$143.8600 / $163.8900 | Buy Now |