Part Details for CUS250M-24/U by TDK-Lambda Corporation
Overview of CUS250M-24/U by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS250M-24/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4937
|
Newark | Power Supply, Ac-Dc, 24V, 10.41A, Power Supply Applications:Ite, Household, Laboratory & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):250W, Power Rating (Convection Cooling):250W, Output Voltage - Output 1:24V Rohs Compliant: Yes |Tdk-Lambda CUS250M-24/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$108.2000 | Buy Now |
DISTI #
285-CUS250M-24/U-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$123.7402 / $140.9800 | Buy Now |
DISTI #
967-CUS250M-24/U
|
Mouser Electronics | Switching Power Supplies Med 250W 24V 10.41A U-Chan RoHS: Compliant | 15 |
|
$123.7400 / $140.9800 | Buy Now |
DISTI #
73793170
|
RS | Power Supply, AC-DC, 250W, 85-264Vin, 24Vout, 10.41A, U Channel, CUS250M Series | TDK-Lambda CUS250M-24/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$136.9900 / $148.9000 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 24VDC - U Channel RoHS: Compliant | 94 Factory Stock |
|
$123.7400 / $140.9800 | Buy Now |
DISTI #
000000000006392343
|
Sager | Switching Power Supplies Med 250W 24V 10.41A U-Chan Min Qty: 1 | 30 |
|
$108.8500 / $140.9800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 250W - 24VDC - U Channel RoHS: Compliant | 94 Factory Stock |
|
$123.7400 / $140.9800 | Buy Now |