-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3965
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS30M-12/M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 / $25.4800 | Buy Now |
DISTI #
285-CUS30M-12/M-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$22.5000 / $25.4800 | Buy Now |
DISTI #
967-CUS30M12/M
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 2.5A, 30W + Molex conn RoHS: Compliant | 16 |
|
$22.9900 / $25.4800 | Buy Now |
DISTI #
71769466
|
RS | Medical AC-DC Power Supply, 12V@2.5A, 30W, 115-230V, Molex Conn, CUS30M Series | TDK-Lambda CUS30M-12/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3500 / $28.0300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 12VDC - Input: 85-264VAC - Medical - Open Frame - Molex 5195-03 & -04 Mating Connectors RoHS: Compliant | 0 |
|
$22.9900 / $25.4800 | Buy Now |
DISTI #
000000000005969321
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 2.5A, 30W + Molex conn Min Qty: 1 | 0 |
|
$22.9900 / $25.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS30M-12/M
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS30M-12/M
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-06 | |
Samacsys Manufacturer | TDK |