-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3983
|
Newark | Power Supply, Ac-Dc, 36V, 0.84A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1Outputs, Output Power Max:30.2W, Output Voltage - Output 1:36V, Output Current - Output 1:840Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS30M-36/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.5700 | Buy Now |
DISTI #
285-CUS30M-36/A-ND
|
DigiKey | AC/DC CONVERTER 36V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4400 | Buy Now |
DISTI #
967-CUS30M36/A
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 1.68A, 30W + cover RoHS: Compliant | 0 |
|
$29.9100 / $33.1300 | Order Now |
DISTI #
71769464
|
RS | Medical AC-DC Power Supply, 36V@1.68A, 30W, 115-230V, Cover, CUS30M Series | TDK-Lambda CUS30M-36/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7800 / $45.6900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 36VDC - Input: 85-264VAC - Medical - Cover - JST Connectors RoHS: Compliant | 0 |
|
$29.9100 / $33.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS30M-36/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS30M-36/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-06 | |
Samacsys Manufacturer | TDK |