-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5840
|
Newark | Power Supply, Ac-Dc, Medical, 18V, 19.4A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):414W, Power Rating (Convection Cooling):349.2W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350M-18/F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.0900 / $272.5100 | Buy Now |
DISTI #
285-CUS350M-18/F-ND
|
DigiKey | AC/DC CONVERTER 18V 350W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$299.7600 | Buy Now |
DISTI #
967-CUS350M18/F
|
Mouser Electronics | Switching Power Supplies 350W 18Vout 19.4a Medical RoHS: Compliant | 0 |
|
$241.4900 / $272.5100 | Order Now |
DISTI #
70666277
|
RS | Medical AC-DC Power Supply, 115-230VAC, Output 18V 19.4a, 350W, CUS350M Series | TDK-Lambda CUS350M-18/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$287.7700 / $299.7600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 18VDC - Input: 85-264VAC - Medical - Power for Fan - Power Good Signal RoHS: Compliant |
1 Partner Stock |
|
$231.6300 / $277.9600 | Buy Now |
DISTI #
CUS350M-18/F
|
TME | Power supply: switched-mode, open, 349.2W, 120÷370VDC, 85÷265VAC Min Qty: 1 | 0 |
|
$252.3300 / $255.7800 | RFQ |
|
Master Electronics | AC-DC Power Supply - 350W - 18VDC - Input: 85-264VAC - Medical - Power for Fan - Power Good Signal RoHS: Compliant |
1 Partner Stock |
|
$231.6300 / $277.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS350M-18/F
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS350M-18/F
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X22 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 19.4 A | |
Output Voltage-Max | 18.9 V | |
Output Voltage-Min | 17.1 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0636 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 349.2 W | |
Trim/Adjustable Output | YES |