Part Details for CUS350M-36/F by TDK-Lambda Corporation
Overview of CUS350M-36/F by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS350M-36/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9792
|
Newark | Power Supply, Ac-Dc, 36V, 9.7A Rohs Compliant: Yes |Tdk-Lambda CUS350M-36/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$227.0900 / $272.5100 | Buy Now |
DISTI #
78Y5842
|
Newark | Power Supply, Ac-Dc, Medical, 36V, 9.7A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):414W, Power Rating (Convection Cooling):349.2W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350M-36/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.0900 / $272.5100 | Buy Now |
DISTI #
285-CUS350M-36/F-ND
|
DigiKey | AC/DC CONVERTER 36V 350W Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$241.4908 / $272.5100 | Buy Now |
DISTI #
967-CUS350M36/F
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 9.7A, 350W RoHS: Compliant | 0 |
|
$261.1200 / $272.5100 | Order Now |
DISTI #
70848588
|
RS | Medical AC-DC Power Supply, 36V, 9.7A, 350W, 85-2655V, CUS350M Series | TDK-Lambda CUS350M-36/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$289.8100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 36VDC - Input: 85-264VAC - Medical - Power for Fan - Power Good Signal RoHS: Compliant | 0 |
|
$227.0900 / $272.5100 | Buy Now |
DISTI #
CUS350M-36/F
|
TME | Power supply: switching, open, 349.2W, 120÷370VDC, 85÷265VAC, 9.7A Min Qty: 1 | 0 |
|
$257.8100 / $262.5900 | RFQ |
DISTI #
000000000005443157
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 9.7A, 350W Min Qty: 1 | 0 |
|
$240.5000 / $272.5100 | Buy Now |
Part Details for CUS350M-36/F
CUS350M-36/F CAD Models
CUS350M-36/F Part Data Attributes
|
CUS350M-36/F
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS350M-36/F
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X22 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 9.7 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0848 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 349.2 W | |
Trim/Adjustable Output | YES |