Part Details for CUS350MP-1000-24/CO2 by TDK-Lambda Corporation
Overview of CUS350MP-1000-24/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS350MP-1000-24/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6693
|
Newark | Power Supply, Ac-Dc, 24V, 14.6A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):499.2W, Power Rating (Convection Cooling):350.4W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-24/CO2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.2600 / $257.9700 | Buy Now |
DISTI #
285-CUS350MP-1000-24/CO2-ND
|
DigiKey | AC/DC CONVERTER 24V 350W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$268.0000 | Buy Now |
DISTI #
967-US350MP100024CO2
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 20.8A (41.7A Pk) 500W + Pcb coating RoHS: Compliant | 0 |
|
$233.4000 / $257.9700 | Order Now |
DISTI #
74692049
|
RS | AC-DC Power Supply, Medical, 500W, 115-230Vin, 24Vout, 20.8A, PCB Coat, CUS350M | TDK-Lambda CUS350MP-1000-24/CO2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$254.6000 / $268.0000 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 1000W peak - 24VDC - Input: 85-265VAC - Medical - Dual Fuses - Open Frame w/Baseplate and PCB coating RoHS: Compliant | 0 |
|
$227.2600 / $257.9700 | Buy Now |
DISTI #
000000000006358179
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 20.8A (41.7A Pk) 500W + Pcb coating Min Qty: 1 | 0 |
|
$227.2600 / $257.9700 | Buy Now |