Part Details for CUS350MP-1000-24/SF by TDK-Lambda Corporation
Overview of CUS350MP-1000-24/SF by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CUS350MP-1000-24/SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4151
|
Newark | Power Supply, Ac-Dc, 24V, 14.6A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):499.2W, Power Rating (Convection Cooling):350.4W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-24/SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.1800 / $221.5500 | Buy Now |
DISTI #
285-CUS350MP-1000-24/SF-ND
|
DigiKey | AC/DC CONVERTER 24V 350W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$221.5500 | Buy Now |
DISTI #
967-CUS350MP100024SF
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 20.8A (41.7A Pk) 500W + Single fuse RoHS: Compliant | 0 |
|
$200.4500 / $221.5500 | Order Now |
DISTI #
74692050
|
RS | AC-DC Power Supply, Medical,500W, 115-230Vin, 24Vout, 20.8A, Single Fuse, CUS350M | TDK-Lambda CUS350MP-1000-24/SF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$212.1500 / $230.6000 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 1000W peak - 24VDC - Input: 85-265VAC - Medical - Single Fuse - Open Frame w/Baseplate RoHS: Compliant | 0 |
|
$195.1800 / $221.5500 | Buy Now |
DISTI #
000000000006358180
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 20.8A (41.7A Pk) 500W + Single fuse Min Qty: 1 | 0 |
|
$187.4100 / $221.5500 | Buy Now |