Part Details for CUS350MP-1000-30 by TDK-Lambda Corporation
Overview of CUS350MP-1000-30 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS350MP-1000-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4752
|
Newark | Power Supply, Ac-Dc, 30V, 11.65A Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$195.1800 / $221.5500 | Buy Now |
DISTI #
33AK4154
|
Newark | Power Supply, Ac-Dc, 30V, 11.65A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):498W, Power Rating (Convection Cooling):349.5W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.1800 / $221.5500 | Buy Now |
DISTI #
285-CUS350MP-1000-30-ND
|
DigiKey | AC/DC CONVERTER 30V 350W Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$208.5888 / $230.1700 | Buy Now |
DISTI #
967-CUS350MP-1000-30
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 30V 16.6A (33.3A Pk) 498W RoHS: Compliant | 0 |
|
$200.4500 / $221.5500 | Order Now |
DISTI #
74692051
|
RS | AC-DC Power Supply, Medical, 500W, 115-230Vin, 30Vout, 16.6A, CUS350MP Series | TDK-Lambda CUS350MP-1000-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$218.6600 / $230.1700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 1000W peak - 24VDC - Input: 85-265VAC - Medical - Dual Fuses - Open Frame w/Baseplate RoHS: Compliant | 4 Factory Stock |
|
$195.1800 / $221.5500 | Buy Now |
DISTI #
000000000006358183
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 30V 16.6A (33.3A Pk) 498W Min Qty: 1 | 0 |
|
$195.1800 / $221.5500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 350W - 1000W peak - 24VDC - Input: 85-265VAC - Medical - Dual Fuses - Open Frame w/Baseplate RoHS: Compliant | 4 Factory Stock |
|
$195.1800 / $221.5500 | Buy Now |