Part Details for CUS350MP-1000-48/CO2 by TDK-Lambda Corporation
Overview of CUS350MP-1000-48/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for CUS350MP-1000-48/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6696
|
Newark | Power Supply, Ac-Dc, 48V, 7.3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):499.2W, Power Rating (Convection Cooling):350.4W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-48/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.2600 / $257.9700 | Buy Now |
DISTI #
285-CUS350MP-1000-48/CO2-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$257.9700 | Buy Now |
DISTI #
967-US350MP100048CO2
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 48V 10.4A (20.9A Pk) 500W + Pcb coating RoHS: Compliant | 0 |
|
$233.4000 / $257.9700 | Order Now |
DISTI #
74692059
|
RS | AC-DC Power Supply, Medical,500W, 115-230Vin, 48Vout, 10.4A, PCN Coating, CUS350M | TDK-Lambda CUS350MP-1000-48/CO2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7100 / $260.5500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 350W - 1000W peak - 48VDC - Input: 85-265VAC - Medical - Dual Fuses - Open Frame w/Baseplate and PCB coating RoHS: Compliant | 0 |
|
$227.2600 / $257.9700 | Buy Now |
DISTI #
000000000006358195
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 48V 10.4A (20.9A Pk) 500W + Pcb coating Min Qty: 1 | 0 |
|
$218.2100 / $257.9700 | Buy Now |