-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 350.4W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS350MP-1000-48/T
|
Avnet Americas | AC/DC Power Supply Single Output 48V 7.3A/10.4A 350.4W/499.2W Chassis Mount - Bulk (Alt: CUS350MP-1000-48/T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$268.3980 | Buy Now |
DISTI #
CUS350MP-1000-48/T
|
Avnet Americas | AC/DC Power Supply Single Output 48V 7.3A/10.4A 350.4W/499.2W Chassis Mount - Bulk (Alt: CUS350MP-1000-48/T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$287.9838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS350MP-1000-48/T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS350MP-1000-48/T
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 350.4W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO OPERATES IN 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 183 mm | |
Line Regulation-Max | 4% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 48 V | |
Output Voltage-Min | 45 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Switching Frequency-Max | 120 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350.4 W | |
Trim/Adjustable Output | YES | |
Width | 88 mm |