-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9399
|
Newark | Ac/Dc Power Supply, Ite & Medical, 12Vdc, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):600W, Power Rating (Convection Cooling):400.8W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS600M-12/ADJ Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.3000 / $183.0300 | Buy Now |
DISTI #
285-CUS600M-12/ADJ-ND
|
DigiKey | AC/DC CONVERTER 6X12V 401W Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$179.5498 / $205.2000 | Buy Now |
DISTI #
967-CUS600M-12/ADJ
|
Mouser Electronics | Switching Power Supplies 85-265VAC RoHS: Compliant | 0 |
|
$177.3000 / $183.0300 | Order Now |
DISTI #
72203821
|
RS | Power Supply 12VDC@33.4A, 5VDC@2A 401W 115-264VAC In Open Frame CUS600M Series | TDK-Lambda CUS600M-12/ADJ RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3400 / $194.9400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 12VDC - Input: 85-264VAC - Medical - Remote on/off - Standby Supply - Power Good Sig - Output Adjust RoHS: Compliant | 393 Factory Stock |
|
$169.3000 / $185.3100 | Buy Now |
DISTI #
000000000006187111
|
Sager | Switching Power Supplies 85-265VAC Min Qty: 1 | 12 |
|
$169.3000 / $185.3100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 600W - 12VDC - Input: 85-264VAC - Medical - Remote on/off - Standby Supply - Power Good Sig - Output Adjust RoHS: Compliant | 393 Factory Stock |
|
$169.3000 / $185.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS600M-12/ADJ
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS600M-12/ADJ
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |