CUS600M-12/EF
Description: AC-DC Regulated Power Supply Module,

Overview of CUS600M-12/EF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CUS600M-12/EF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CUS600M-12/EF
Avnet Americas AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 400.8 W, 12 VDC, 33.4 A - Bulk (Alt: CUS600M-12/EF) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 8 $276.3955
$276.3955 Buy Now

CAD Models for CUS600M-12/EF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CUS600M-12/EF by TDK Corporation

CUS600M-12/EF
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CUS600M-12/EF
    TDK Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CUS600M-12/EF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CUS600M-12/EF by TDK Corporation

Select Manufacturer
Which Manufacturer of CUS600M-12/EF would you like to use for your alert(s)?
  • Please alert me when CUS600M-12/EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CUS600M-12/EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CUS600M-12/EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CUS600M-12/EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CUS600M-12/EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CUS600M-12/EF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: