Part Details for CUS800M-48 by TDK-Lambda Corporation
Overview of CUS800M-48 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS800M-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6809
|
Newark | Power Supply, Ac-Dc, 48V, 16.7A, Power Supply Applications:Ite, Industrial, Medical & Led Lighting, No. Of Outputs:1Outputs, Output Power Max:801.6W, Output Voltage - Output 1:48V, Output Current - Output 1:16.7A Rohs Compliant: Yes |Tdk-Lambda CUS800M-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.8700 / $292.1100 | Buy Now |
DISTI #
285-CUS800M-48-ND
|
DigiKey | AC/DC CONVERTER 48V 801.6W Min Qty: 1 Lead time: 8 Weeks Container: Box |
28 In Stock |
|
$265.3688 / $317.8400 | Buy Now |
DISTI #
967-CUS800M-48
|
Mouser Electronics | Modular Power Supplies AC-DC, Medical, 85-365V, 48V 16.7A, 802W RoHS: Compliant | 37 |
|
$279.5000 / $292.1100 | Buy Now |
DISTI #
75116933
|
RS | Power Supply, AC-DC, Medical, 800W, 85-265Vin, 48Vout, 16.7A, CUS800M | TDK-Lambda CUS800M-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$298.5500 / $321.0200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Medical - 48VDC 16.7A - 802W - Input: 85 to 265VAC RoHS: Compliant | 122 Factory Stock |
|
$235.7800 / $256.6000 | Buy Now |
DISTI #
000000000007216852
|
Sager | AC-DC, Medical, 85-365V, 48V 16.7A, 802W Min Qty: 1 | 22 |
|
$232.6100 / $292.1100 | Buy Now |
DISTI #
C1S203600433560
|
Chip1Stop | Unclassified | 1 |
|
$322.0000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Medical - 48VDC 16.7A - 802W - Input: 85 to 265VAC RoHS: Compliant | 122 Factory Stock |
|
$235.7800 / $256.6000 | Buy Now |